Analog Devices MAX4537CPE

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 65dB 2pF 2pF 100Ohm 1pC
$ 1.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4537CPE.

SHENGYU ELECTRONICS

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.32
Stock
144,808
168,729
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
12 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
4

Related Parts

Analog DevicesMAX4521CPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Contains Lead Switch IC 90dB 2pF 2pF 100Ohm 1pC
Analog DevicesMAX4522CPE
Quad, Low-Voltage, SPST Analog Switches | IC SWITCH QUAD SPST 16DIP
Analog DevicesMAX4610EPD+
Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices MAX4537CPE provided by its distributors.

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 65dB 2pF 2pF 100Ohm 1pC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NCX4 100OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated