Analog Devices MAX4558EPE

Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 96dB 2.5pF 10pF 160Ohm 2.4pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4558EPE.

Augswan

Datasheet16 pages27 years ago

Alternate Parts

Price @ 1000
$ 3.77
$ 3.77
Stock
168,124
139,132
139,132
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
150 ns
150 ns
150 ns
Turn-On Delay Time
350 ns
350 ns
350 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
8
8
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4530CPP
Analog Multiplexer CMOS 8-Channel 2.7V to 12V 20-Pin PDIP
Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4618CPE+
MAX4618 Series SP4T 5.5 V 13 Ohm Through Hole Analog Switch - PDIP-16
RenesasDG408DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 85C
RenesasDG409DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 150ns
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX4558EPE provided by its distributors.

Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 96dB 2.5pF 10pF 160Ohm 2.4pC
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers/Switches | IC MUX/SW ANLG LV CMOS 16-DIP
Analog Multiplexer Single 8:1 16-Pin PDIP N
FPGA, SPARTAN-3A, DSP, 484CSBGA
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated