Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4530EPP

Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
$ 1.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4530EPP.

DigiKey

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4530EPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.28
Stock
103,594
228,615
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
150 ns
Turn-On Delay Time
-
350 ns
Turn-Off Delay Time
-
150 ns
Min Supply Voltage
-
2 V
Max Supply Voltage
-
12 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
1
Number of Bits
-
-

Related Parts

Analog DevicesMAX4589EPP
Through Hole Non-RoHS Compliant Dual Single CMOS Video Switch IC 74dB 200MHz 1Ohm 0.001mA
Analog DevicesMAX4518CPD
Analog Multiplexer Single 4:1 14-Pin PDIP N
Analog DevicesMAX4588EPI
Through Hole Non-RoHS Compliant Dual Single CMOS Video Switch IC 74dB 34.795mm 180MHz 1Ohm
RenesasDG408DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 85C
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface

Descriptions

Descriptions of Analog Devices MAX4530EPP provided by its distributors.

Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
Analog Multiplexer CMOS 8-Channel 2.7V to 12V 20-Pin PDIP
8-CHANNEL SGL ENDED MULTIPLEXER PDIP20
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated