Analog Devices MAX452EPA

OPERATIONAL AMPLIFIER CMOS INDUSTRIAL DUAL op amp amplifier circuit 80dB 300V/us 85C 50000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX452EPA.

_legacy Avnet

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.09
Stock
24,800
81,930
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
8
8
-3db Bandwidth
-
50 MHz
Bandwidth
-
50 MHz
Gain
-
-
Slew Rate
-
300 V/µs
Impedance
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
1
Max Power Dissipation
-
320 mW
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX452EPA provided by its distributors.

OPERATIONAL AMPLIFIER CMOS INDUSTRIAL DUAL op amp amplifier circuit 80dB 300V/us 85C 50000kHz
Video Amp Single ±5.5V 8-Pin PDIP N
CMOS Video Multiplexer/Amplifier
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated