Analog Devices MAX452CPA

CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX452CPA.

_legacy Avnet

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX452CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125
Analog DevicesLT1190CN8#PBF
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8
Analog Devices / Linear TechnologyLT1010CN8
Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin PDIP N
RenesasCA3420E
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDIP8
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX452CPA provided by its distributors.

CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
CMOS Video Multiplexer/Amplifier | IC AMP CMOS VIDEO 50MHZ 8-DIP
OP-AMP 5000 uV OFFSET-MAX 50 MHz BAND WIDTH PDIP8
5.5V 50MHz PDIP-8 Through hole mounting
Video Amp Single ±5.5V 8-Pin PDIP N
MAX452 CMOS VIDEO MUX/AMPLIFIER
OP AMP, CMOS VIDEO 50MHZ, DIP8, 452; Amplifiers, No. of:1; Slew rate:300; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:CMOS Video; Bandwidth:50MHz; Base number:452; IC Generic number:452; Logic function number:452; Operational amplifier features:CMOS; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:5mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated