Analog Devices MAX4521EEE

GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 90dB 2pF 2pF 1Ohm 1pC
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4521EEE.

DigiKey

Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.14
$ 2.055
Stock
151,756
534,813
Authorized Distributors
1
3
Case/Package
QSOP
QSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
80 ns
-
Turn-Off Delay Time
250 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
12 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
4
-

Related Parts

Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4523CEE
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Analog DevicesMAX4582CEE
IC SWITCH SP4T X 2 80OHM 16QSOP / 2 Circuit IC Switch 4:1 80Ohm 16-QSOP
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Analog Devices MAX4521EEE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 90dB 2pF 2pF 1Ohm 1pC
Quad, Low-Voltage, SPST Analog Switches | IC SWITCH QUAD SPST 16QSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated