Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4523CEE

SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface...
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4523CEE.

DigiKey

Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4523CEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.31
Stock
263,722
187,585
Authorized Distributors
1
1
Case/Package
QSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
80 ns
-
Turn-Off Delay Time
250 ns
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
1 µA
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
4
-

Related Parts

Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4521CEE+T
MAX4521 Series SPST-NC 6V 125 Ohm Surface Mount Analog Switch - QSOP-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4582CEE
IC SWITCH SP4T X 2 80OHM 16QSOP / 2 Circuit IC Switch 4:1 80Ohm 16-QSOP
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Analog Devices MAX4523CEE provided by its distributors.

SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG LINEAR -24V 100MA TO92-3
Analog Switch Quad SPST 16-Pin QSOP
IC SW SPST-NO/NCX4 100OHM 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated