Analog Devices MAX4494AKA

IC OPAMP GP 2 CIRCUIT SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
$ 1.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4494AKA.

_legacy Avnet

Datasheet15 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.58
$ 2.465
$ 2.465
Stock
90,037
198,432
198,432
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
3 V/µs
3 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
-
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
5.5 V
5.5 V
Operating Supply Current
-
770 µA
770 µA

Related Parts

Analog DevicesMAX4451EKA
IC OPAMP VFB 2 CIRCUIT SOT23-8 / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm
Analog DevicesMAX4380EUT+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesAD8030ARJ-REEL7
IC AMP GP R-R DUAL LP SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
MicrochipMCP6283T-E/CH
MCP6283 Series 6 V 450 µA 5 MHz Surface Mount Rail-to-Rail Op Amp - SOT-23-6
Texas InstrumentsOPA683IDBVT
Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4494AKA provided by its distributors.

IC OPAMP GP 2 CIRCUIT SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
GULL WING 2010 OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 65dB 3V/us 125C 5MHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated