Texas Instruments OPA683IDBVT

Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85
$ 4.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA683IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

element14 APAC

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.61%

CAD Models

Download Texas Instruments OPA683IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.723
$ 3.859
$ 3.859
Stock
311,786
249,003
249,003
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
400 V/µs
-
-
Gain Bandwidth Product
1.44 GHz
1.44 GHz
1.44 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
51 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
940 µA
940 µA
940 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA683IDBVT.

Related Parts

Texas InstrumentsOPA890IDBVT
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsLMH6624MF/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMH6624MFX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm
Analog DevicesMAX4380EUT+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesADA4851-1YRJZ-R2
Low Cost, High Speed, Rail-to-Rail Output Op Amps | IC OPAMP VFB 1 CIRCUIT SOT23-6

Descriptions

Descriptions of Texas Instruments OPA683IDBVT provided by its distributors.

Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Current Feedback Op Amp, 940μA 540V/μs 4.4nV/rtHz 150MHz 150mA ±6V 12V 1.5mV 3μA 200MHz SOT-23-6 SMD Adhesive Mount 2.9mm × 1.6mm × 1.15mm
OP-AMP, SINGLE, 200MHZ, 540V/US, SOT23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 200MHz; Slew Rate: 540V/µs; Supply Voltage Range: 5V to 12V, ± 2.5V to ± 6V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.