Analog Devices MAX4474EUA

IC OPAMP GP 2 CIRCUIT 8UMAX / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
$ 0.976

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4474EUA.

_legacy Avnet

Datasheet19 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.976
$ 1.7
Stock
115,337
114,704
Authorized Distributors
1
2
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.02 V/µs
-
Gain Bandwidth Product
40 kHz
-
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
750 nA
-

Related Parts

Analog DevicesMAX4292EUA+T
Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps
Analog DevicesMAX4292EUA
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 0.09muA 5V 500kHz
Analog DevicesMAX9913EUB+T
MAX9913 Series 5.5V 200 kHz Rail to Rail Operational Amplifier - MICRO-10

Descriptions

Descriptions of Analog Devices MAX4474EUA provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8UMAX / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
GULL WING Rail-to-Rail 2011 Surface Mount General Purpose Amplifier 70dB 0.02V/mus -40C~85C 40kHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OP Amp Dual GP R-R O/P 5.5V 8-Pin uMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated