Analog Devices MAX4292EUA

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 0.09muA 5V 500kHz
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4292EUA.

_legacy Avnet

Datasheet18 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4292EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.2
$ 1.2
Stock
130,853
246,628
246,628
Authorized Distributors
1
4
4
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
100 µA
100 µA
100 µA

Related Parts

Analog DevicesMAX4092AUA
Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps | IC OPAMP GP 2 CIRCUIT 8UMAX
Analog DevicesMAX9913EUB+
IC OPAMP GP 2 CIRC 10UMAX/USOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Analog DevicesMAX9913EUB+T
MAX9913 Series 5.5V 200 kHz Rail to Rail Operational Amplifier - MICRO-10

Descriptions

Descriptions of Analog Devices MAX4292EUA provided by its distributors.

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 0.09muA 5V 500kHz
OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin uMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC OPAMP 1.8VU R/R I/O 8-UMAXX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated