Analog Devices MAX4411BEBE

BALL RoHS Compliant Surface Mount BICMOS audio amplifier 85C 86dB 8.4mA 0.5mm
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4411BEBE.

_legacy Avnet

Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 0.987
$ 0.987
Stock
73,521
82,819
82,819
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesMAX9723CETE+
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin TQFN EP
Analog DevicesMAX9723AEBE+T
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin UCSP T/R
Analog DevicesMAX9723DEBE+T
Stereo DirectDrive® Headphone Amplifier with BassMax, Volume Control, and I²C
Texas InstrumentsTPA4411YZHR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA4411YZHT
80-mW DIRECTPATH STEREO HEADPHONE DRIVER | IC AMP AUDIO .1W STER AB 16DSBGA
Texas InstrumentsLM48823TL/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 16-Pin DSBGA T/R

Descriptions

Descriptions of Analog Devices MAX4411BEBE provided by its distributors.

BALL RoHS Compliant Surface Mount BICMOS audio amplifier 85C 86dB 8.4mA 0.5mm
Headphone Amplifier 2-CH Stereo 80mW Class-AB 16-Pin UCSP
Audio/Video Amplifiers; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 14; Package Code: FBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated