Analog Devices MAX4372HESA

Contains Lead GULL WING Voltage 2006 Current Sense Amplifier 471mW 85dB -40C~85C 110kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372HESA.

IHS

Datasheet11 pages16 years ago

_legacy Avnet

Augswan

iiiC

CAD Models

Download Analog Devices MAX4372HESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.405
Stock
72,644
315,560
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
-
-
Gain Bandwidth Product
110 kHz
-
Input Offset Voltage (Vos)
300 µV
-
Power Supply Rejection Ratio (PSRR)
75 dB
-
Common Mode Rejection Ratio
85 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
28 V
-
Operating Supply Current
30 µA
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-11-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX4372HESA provided by its distributors.

Contains Lead GULL WING Voltage 2006 Current Sense Amplifier 471mW 85dB -40C~85C 110kHz
SP Amp Current Sense Amp Single 28V 8-Pin SOIC N
Low-Cost, SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output | IC CURR SENSE 1 CIRCUIT 8SOIC
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 1 Channel, BICMOS, PDSO8
IC OPAMP CURR SENSE 110KHZ 8SOIC
IC AMP GAIN +100V/V PREC 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated