Analog Devices MAX4372HESA+

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372HESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
-6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4372HESA+.

Related Parts

Texas InstrumentsLMC6061AIM/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6061AIMX/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6061AIM
Precision CMOS Single Micropower Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
STMicroelectronicsTS271IDT
TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8
MicrochipMCP6141-I/SN
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices MAX4372HESA+ provided by its distributors.

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
SP Amp Current Sense Amp Single 28V 8-Pin SOIC N / IC OPAMP CURR SENSE 110KHZ 8SOIC
CURRENT SENSE AMP, 275KHZ, NSOIC-8; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:275kHz; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; CMRR:85dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated