Analog Devices MAX4372FESA

SP Amp Current Sense Amp Single 28V 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372FESA.

Upverter

Datasheet11 pages16 years ago

_legacy Avnet

Augswan

iiiC

CAD Models

Download Analog Devices MAX4372FESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.165
Stock
111,964
191,817
Authorized Distributors
0
6
Input Offset Voltage (Vos)
300 µV
-
Common Mode Rejection Ratio
85 dB
-
Voltage Gain
33.98 dB
-
Bandwidth
275 kHz
275 kHz
Gain Bandwidth Product
-
-
Input Bias Current
2 µA
-
Slew Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
28 V
-
Case/Package
SOIC
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-

Descriptions

Descriptions of Analog Devices MAX4372FESA provided by its distributors.

SP Amp Current Sense Amp Single 28V 8-Pin SOIC N
IC OPAMP CURR SENSE 200KHZ 8SOIC
IC AMP GAIN +50V/V PREC 8-SOIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated