Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4372FESA+

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
$ 2.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372FESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
-0.37%

CAD Models

Download Analog Devices MAX4372FESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4372FESA+.

Related Parts

Analog DevicesMAX4372TESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Analog DevicesMAX4173FESA+
MAX4173 Series 28 V 1.4 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4173TESA+
MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
STMicroelectronicsTS461CD
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4372FESA+ provided by its distributors.

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Op Amp, 30μA Iq, 85dB, 2.7V-28V, 300μV Vos, 2μA Ib, 200kHz BW, SOIC-8, SMD, 5mm × 4mm × 1.5mm
OPERATIONAL AMPLIFIER; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Maximum Seated Height: 1.75 mm;
CURRENT SENSE AMP, 275KHZ, NSOIC-8; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:275kHz; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; CMRR:85dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated