Analog Devices MAX4370ESA

Hot Swap Controller 1-CH 13.2V 8-Pin SOIC N
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4370ESA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.68
$ 6.965
$ 6.965
Stock
103,335
294,978
294,978
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Related Parts

Analog DevicesMAX4271ESA+
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
Analog DevicesMAX4272ESA+
MAX4272 Series 3 to 12 V 1 mA SMT Current-Limiting Hot-Swap Controller - SOIC-8
Analog DevicesMAX4271ESA+T
MAX4271 Series 3 to 12V 1 mA SMT Current-Limiting Hot-Swap Controller - SOIC-8
MicrochipMIC2582-JBM
Hot Swap Controller 1-CH 13.2V 8-Pin SOIC
MIC2582 Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - SOIC-8
MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4370ESA provided by its distributors.

Hot Swap Controller 1-CH 13.2V 8-Pin SOIC N
1 Surface MountType 2.7V~13.2V - Surge Suppressors ROHS
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated