Analog Devices MAX4271ESA+

Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
$ 4.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4271ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4271ESA+.

Related Parts

Analog DevicesMAX4370ESA
Hot Swap Controller 1-CH 13.2V 8-Pin SOIC N
Analog DevicesMAX4272ESA+
MAX4272 Series 3 to 12 V 1 mA SMT Current-Limiting Hot-Swap Controller - SOIC-8
MIC2582 Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - SOIC-8
MicrochipMIC2582-JBM
Hot Swap Controller 1-CH 13.2V 8-Pin SOIC
MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4271ESA+ provided by its distributors.

Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
MAX4271 Series 3 to 12 V 1 mA SMT Current-Limiting Hot-Swap Controller - SOIC-8
3V to 12V Hot Swap Controller with Latched Protection or Auto-Retry in 8-SO
Ciiva
3V to 12V, Current-Limiting, Hot Swap Controllers with Autoretry, DualSpeed/BiLevel Fault Protection
Matte Tin (Sn) EAR99 MAX4271 Circuit Breaker Current Limit Fault Timeout hot swap controller 5mm 600muA 2.7V~13.2V -40C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
HOT SWAP CONTROLLER, 2.7V-13.2V, NSOIC-8; Controller Applications:Base Stations, Network Routers & Switches, RAID, Remote Access Servers; Input Voltage:-; Supply Voltage Min:2.7V; Supply Voltage Max:13.2V; Controller IC
HOT SWAP CONTROLLER, 2.7V-13.2V, NSOIC-8; No. of Channels:1Channels; Supply Voltage Min:2.7V; Supply Voltage Max:13.2V; IC Case / Package:NSOIC; No. of Pins:8Pins; Power Switch:MOSFET; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4271ESA+.