Analog Devices MAX4354EUD

Contains Lead GULL WING Rail-to-Rail 2005 Voltage Feedback Amplifier 500mW 60dB 240V/mus -40C~85C
$ 1.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4354EUD.

_legacy Avnet

Datasheet19 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4354EUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 2.2
Stock
77,251
78,486
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
240 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
400 µV
-
Power Supply Rejection Ratio (PSRR)
60 dB
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-
Operating Supply Current
620 µA
-

Related Parts

Analog DevicesMAX4454EUD+T
Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesMAX4418EUD+T
ROHS3Compliant EAR99 MAX4418 Matte Tin (Sn) op amp amplifier circuit 5mm 1.3muA 500muV 60dB
Texas InstrumentsLMV324Q1MTX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsTLV2634IPWR
Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324Q3MTX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Analog Devices MAX4354EUD provided by its distributors.

Contains Lead GULL WING Rail-to-Rail 2005 Voltage Feedback Amplifier 500mW 60dB 240V/mus -40C~85C
OP Amp Quad 240V/us 2.7V to 5.25V 14-Pin TSSOP
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC OPAMP QUAD 200MHZ R/R 14TSSOP
IC OPAMP VFB 4 CIRCUIT 14TSSOP
IC VOLT FEEDBACK 4CIRC 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated