Analog Devices MAX4312GEE+B5C

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
$ 11.21
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4312GEE+B5C.

_legacy Avnet

Datasheet18 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX4312EEE+
MAX4312 Tube e3 VIDEO MULTIPLEXER audio video amplifier circuit 85C 82dB 0.635mm 560muA
Analog DevicesMAX4314EEE+
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Analog DevicesLT1620IGN#PBF
SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N
Analog DevicesLTC6915IGN#PBF
Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Analog DevicesMAX4018EEE+
ROHS3Compliant EAR99 MAX4018 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 4mV 57dB
Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N

Descriptions

Descriptions of Analog Devices MAX4312GEE+B5C provided by its distributors.

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Analog Multiplexer Single 8:1 16-Pin QSOP
Surface Mount Rail-to-Rail ROHS3Compliant 2008 Video Amp 345V/mus 265MHz 4V~10.5V ±2V~5.25V 560muA
IC MULTI-CH VIDEO MUX/AMP 16QSOP
VIDEO MULTIPLEXER; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4312GEEB5C