What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1620IGN#PBF

2.8mA Rail to Rail 1 1 5.5V 6mV 20nA Current Sense SSOP-16 SMD mount 1.75mm(height)
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1620IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.23%

CAD Models

Download Analog Devices LT1620IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 4.417
Stock
115,431
41,673
Authorized Distributors
6
5
Input Offset Voltage (Vos)
6 mV
6 mV
Common Mode Rejection Ratio
-
-
Voltage Gain
80 dB
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
20 nA
20 nA
Slew Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SSOP
SSOP
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Rail
4 24mA 4.5V~5.5V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Analog DevicesMAX4314EEE+
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Texas InstrumentsOPA4336EA/250
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4336EA/2K5
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4336EA/250G4
Operational Amplifier, Quad, 100 Khz, 4, 0.03 V/ S, 2.3V To 5.5V, Ssop, 16 Rohs Compliant: Yes
Analog DevicesMAX4311EEE+
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Analog DevicesMAX3645EEE+
+2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector

Descriptions

Descriptions of Analog Devices LT1620IGN#PBF provided by its distributors.

2.8mA Rail to Rail 1 1 5.5V 6mV 20nA Current Sense SSOP-16 SMD mount 1.75mm(height)
SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N Tube
SSOP-16 Special Purpose Amplifiers ROHS
Rail-to-Rail Current Sense Amplifier
IC CURR SENSE 1 CIRCUIT 16SSOP
SSOP16 R-TO-R CURR SENSE AMPLI
Analog Circuit, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1620IGNPBF