Analog Devices MAX4295ESE

Mono/Stereo 2W Switch-Mode (Class-D) Audio Power Amplifiers | IC AMP AUDIO MONO/STEREO 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4295ESE.

IHS

Datasheet15 pages20 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX4295ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
Stock
120,205
1,140,910
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
115 dB
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
1
-
Max Power Dissipation
696 mW
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-11-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX4295ESE provided by its distributors.

Mono/Stereo 2W Switch-Mode (Class-D) Audio Power Amplifiers | IC AMP AUDIO MONO/STEREO 16-SOIC
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N
CLASS D AUDIO AMPLIFIER, 2W, 1 Channel(s), 1 Func, BICMOS, PDSO16
GULL WING Non-RoHS Compliant Surface Mount Obsolete Amplifier IC Class D 4Ohm -40C~85C TA 1.25MHz 90dB
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated