Analog Devices MAX4295ESE+

Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4295ESE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4295ESE+.

Related Parts

Texas InstrumentsLM4860M/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860MX
1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85
Analog DevicesMAX4298ESD+
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin SOIC N
onsemiSA572D
Consumer Audio Telecommunication Systems GULL WING DUAL Analog Audio Compandor IC -40C~85C TA 110dB 15V 6.3mA
STMicroelectronicsTDA7418TR
TDA7418 Series 20 kHz 10 V High Performance 3 Band Car Audio Processor - SOIC-20

Descriptions

Descriptions of Analog Devices MAX4295ESE+ provided by its distributors.

Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N
Mono, 2W, Switch-Mode (Class D) Audio Power Amplifier
HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 64-QFP (14x14)
AUDIO AMP, CLASS D, 2W, NSOIC-16
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
8542.33.00.01 MAX4295 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 2.7V 9.9mm 2W x 1 @ 4Ohm 4mA
AUDIO AMP, CLASS D, 2W, NSOIC-16; Output Power x Channels @ Load:2W x 1 @ 4Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:16Pins; Load Impedance:4ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated