Analog Devices MAX9913EUB+

IC OPAMP GP 2 CIRC 10UMAX/USOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9913EUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Jameco

Inventory History

3 month trend:
+119%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9913EUB+.

Related Parts

Analog DevicesMAX9917EUB+
MAX9917 Series 5.5 V 1 MHz Rail to Rail Operational Amplifier - MICRO-10
Analog DevicesMAX4292EUA+T
Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps
Analog DevicesMAX4292EUA
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 0.09muA 5V 500kHz

Descriptions

Descriptions of Analog Devices MAX9913EUB+ provided by its distributors.

IC OPAMP GP 2 CIRC 10UMAX/USOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
MAX9913 Series 5.5 V 200 kHz Rail to Rail Operational Amplifier - MICRO-10
ROHS3Compliant EAR99 MAX9913 Matte Tin (Sn) op amp amplifier circuit 3.05mm 0.00001muA 200muV 200kHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
OP AMP, 200KHZ, 0.1V/US, UMAX-10; No. of Channels:2Channels; Gain Bandwidth Product:200kHz; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:µMAX; No. of Pins:10Pins; Amplifier Type:CMOS; Input Offset Voltage:200µV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9913EUB+.