Analog Devices MAX4215EUA

Contains Lead GULL WING Rail-to-Rail 2002 Buffer Amplifier 330mW 600V/mus -40C~85C 230MHz
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4215EUA.

_legacy Avnet

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4215EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 4.461
Stock
43,503
1,127,104
Authorized Distributors
1
6
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
600 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
4 mV
-
Power Supply Rejection Ratio (PSRR)
55 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
11 V
-
Operating Supply Current
5.5 mA
-

Related Parts

Analog DevicesMAX4213EUA
OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 8-Pin uMAX
Analog DevicesMAX4415EUA
Contains Lead GULL WING Rail-to-Rail 2000 Voltage Feedback Amplifier 362mW 65dB 470V/mus -40C~85C
Analog DevicesMAX4266EUA-T
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 40muA 5V 700000kHz

Descriptions

Descriptions of Analog Devices MAX4215EUA provided by its distributors.

Contains Lead GULL WING Rail-to-Rail 2002 Buffer Amplifier 330mW 600V/mus -40C~85C 230MHz
OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 8-Pin uMAX
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC BUFFER HS GAIN+2 R/R 8-UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated