Analog Devices MAX4075BNESA

OP Amp Dual 100V/ms 2.5V to 5.5V 8-Pin SOIC
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4075BNESA.

SHENGYU ELECTRONICS

Datasheet20 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4075BNESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.27
$ 1.27
Stock
82,691
57,897
57,897
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
-
-
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
37 µA
37 µA
37 µA

Related Parts

Analog DevicesMAX4075BEESA
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.001muA 5V 4000kHz
Analog DevicesMAX4075BJESA
OP Amp Dual 100V/ms 2.5V to 5.5V 8-Pin SOIC
Analog DevicesMAX4075ADESA
OP Amp Dual 100V/ms 2.5V to 5.5V 8-Pin SOIC
Texas InstrumentsTLC2252QDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2252QD
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
ROHS3Compliant R-PDSO-G8 NOT SPECIFIED Tube op amp buffer circuit 0.00008muA 5V 200kHz 420kHz

Descriptions

Descriptions of Analog Devices MAX4075BNESA provided by its distributors.

OP Amp Dual 100V/ms 2.5V to 5.5V 8-Pin SOIC
Contains Lead Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 0.1V/mus -40C~70C 200kHz 4000kHz
IC OPAMP DUAL GAIN 99 R/R 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated