Analog Devices MAX4074BJEUK-T

OP Amp Single 100V/ms 2.5V to 5.5V 5-Pin SOT-23 T/R
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4074BJEUK-T.

SHENGYU ELECTRONICS

Datasheet20 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
Stock
42,191
78,616
Authorized Distributors
1
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
37 µA
37 µA

Related Parts

Analog DevicesMAX4074BKEUK-T
OP Amp Single 100V/ms 2.5V to 5.5V 5-Pin SOT-23 T/R
NCS333 Series 5.5 V 350 KHz Low Power Zero-Drift Operational Amplifier-SOT-23-5
Texas InstrumentsOPA244NA/250G4
Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLPV321DBVR
GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsTLV2451IDBVR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX4074BJEUK-T provided by its distributors.

OP Amp Single 100V/ms 2.5V to 5.5V 5-Pin SOT-23 T/R
Contains Lead Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 0.1V/mus -40C~70C 200kHz 4000kHz
OPERATIONAL AMPLIFIER; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
OP-AMP 3500 uV OFFSET-MAX 4 MHz BAND WIDTH PDSO5
IC OPAMP GAIN 49 R-TO-R SOT23-5
IC OPAMP GP 200KHZ RRO SOT23-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated