Analog Devices MAX4028EWE+

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 300V/mus 210MHz 5V 29mA
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4028EWE+.

_legacy Avnet

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4028EWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4188ESD
OP Amp Triple Current Fdbk ±5.5V/5.5V 14-Pin SOIC N
STMicroelectronicsTSH345IDT
TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14
STMicroelectronicsTSH346IDT
TSH346 Series 5.5 V 36 MHz Triple Video Buffer/Filter for HD Video Application
STMicroelectronicsTSH103IDT
TSH103 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 6dB 4.9mm 5.5mA
Analog DevicesMAX4189ESD+
Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 175V/mus 250MHz 6000muV 1.5mA
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters

Descriptions

Descriptions of Analog Devices MAX4028EWE+ provided by its distributors.

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 300V/mus 210MHz 5V 29mA
Analog Multiplexer Triple 2:1 16-Pin SOIC W
TRIPLE, 2:1 VIDEO MUX-AMPLIFIERS
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated