STMicroelectronics TSH346IDT

TSH346 Series 5.5 V 36 MHz Triple Video Buffer/Filter for HD Video Application
$ 1.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH346IDT.

IHS

Datasheet18 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-18
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSH103IDT
Low cost triple video buffer/filter for standard video
STMicroelectronicsTSH343IDT
TSH343 Series 280 MHz Single Supply Triple Video Buffer - SOIC-8
Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX9918ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
STMicroelectronicsTSH300IDT
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX9919NASA+T
MAX9919 Series 5.5V Rail to Rail Current Sense Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSH346IDT provided by its distributors.

TSH346 Series 5.5 V 36 MHz Triple Video Buffer/Filter for HD Video Application
Single supply triple video buffer and filter for HD video applications
STMICROELECTRONICS TSH346IDT IC, BUFFER TRIPLE VIDEO HD SO8
IC, 4.5V, 5.5V, 36MHz, SOP, SMD, 1.65mm H
Triple Video Buffer/Filter 8-Pin SO N T/R
Buffer Amplifier, 3 Func, PDSO8
IC, BUFFER TRIPLE VIDEO HD SO8; SVHC:No SVHC (20-Jun-2011); Bandwidth:36MHz; Base Number:346; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Supply Current:45mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics