Analog Devices MAX4028EUE+

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 300V/mus 210MHz 5V 29mA
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4028EUE+.

_legacy Avnet

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4028EUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.47
Stock
105,748
86,121
Authorized Distributors
1
1
Case/Package
-
TSSOP
Number of Pins
-
16
-3db Bandwidth
-
210 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
300 V/µs
Impedance
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
-
Max Power Dissipation
-
755 mW
Signal to Noise Ratio (SNR)
-
-

Related Parts

Analog DevicesAD8074ARUZ-REEL7
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Analog DevicesAD8075ARUZ-REEL7
9V ¡À5.5V 550MHz 150¦¸ Buffer/Fixed Gain TSSOP-16 , 5mm*4.4mm*1.05mm
Analog DevicesAD8075ARUZ-REEL
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Texas InstrumentsTHS7353PWR
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 , 6.5mm*4.4mm*1.15mm
Analog DevicesMAX4024EUD+T
Analog Multiplexer Triple 2:1 14-Pin TSSOP T/R
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Analog Devices MAX4028EUE+ provided by its distributors.

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 300V/mus 210MHz 5V 29mA
Analog Multiplexer Triple 2:1 16-Pin TSSOP
TRIPLE 1-CHANNEL VIDEO MULTIPLEXER PDSO16
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TRIPLE, 2:1 VIDEO MUX-AMPLIFIERS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated