Analog Devices MAX391EUE

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 9pF 9pF 35Ohm 2pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX391EUE.

Augswan

Datasheet13 pages18 years ago

DigiKey

CAD Models

Download Analog Devices MAX391EUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.784
Stock
102,268
2,033,733
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
15 V
-

Related Parts

Analog DevicesMAX393EUE+
Analog Switch Quad SPST 16-Pin TSSOP / IC SWITCH QUAD SPST 16TSSOP
Analog DevicesMAX392CUE+
35Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX392CUE+T
Analog Switch Quad SPST 16-Pin TSSOP T/R
Analog DevicesADG4612BRUZ
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG4613BRUZ
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG4612BRUZ-REEL7
4 5.1Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX391EUE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 9pF 9pF 35Ohm 2pC
Precision, Quad, SPST Analog Switches | IC SWITCH QUAD SPST 16TSSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated