Analog Devices ADG4612BRUZ

Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
$ 3.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG4612BRUZ.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Inventory History

3 month trend:
+17.13%

CAD Models

Download Analog Devices ADG4612BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG4612BRUZ.

Related Parts

Analog DevicesADG4613BRUZ
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG4613BRUZ-REEL7
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG4612BRUZ provided by its distributors.

Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog Switch Quad SPST 16-Pin TSSOP Tube
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16;
IC SW SPST-NOX4 5.1OHM 16TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Sw, 4Ch, Spst-Nc, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V To 12V, ± 3V To ± 5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG4612BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG4612BRUZ .
  • ADG4612BRUZ.