Analog Devices MAX3890ECB+TD

LVDS Serializer 0.4V 64-Pin TQFP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3890ECB+TD.

Augswan

Datasheet12 pages26 years ago

iiiC

Alternate Parts

Price @ 1000
$ 27.06
$ 27.06
Stock
240,645
95,190
95,190
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
2.5 Gbps
2.5 Gbps
2.5 Gbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsDS92LV3241TVS/NOPB
IC SERIALIZER LVDS 32BIT 64TQFP / LVDS Serializer 2720Mbps 0.525V 64-Pin TQFP Tray
Analog DevicesMAX9260GCB/V+T
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel
Analog DevicesMAX9259GCB/V+
CMOS LINE RECEIVER MAX9259 Tray interface deserializer 0.5mm 1.7V~3.6V 2.5Gbps -40C~105C TA
Analog DevicesMAX9259GCB/V+T
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel
Texas InstrumentsTLK2521IPAP
1.0 to 2.5 Gbps 18-Bit Serdes 64-HTQFP -40 to 85
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP

Descriptions

Descriptions of Analog Devices MAX3890ECB+TD provided by its distributors.

LVDS Serializer 0.4V 64-Pin TQFP EP T/R
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER Tape & Reel (TR) LVDS PECL interface serializer 0.5mm 3.3V 2.5Gbps -40C~85C
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated