Analog Devices MAX9259GCB/V+

CMOS LINE RECEIVER MAX9259 Tray interface deserializer 0.5mm 1.7V~3.6V 2.5Gbps -40C~105C TA
$ 8.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9259GCB/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-14.71%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9259GCB/V+.

Related Parts

Analog DevicesMAX9260GCB/V+
LINE DRIVER MAX9260 Tray CML interface deserializer 0.5mm 1.7V~3.6V 2.5Gbps -40C~105C TA
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
Texas InstrumentsTLV320AIC10CPFB
General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 48-Pin TQFP Tray
Texas InstrumentsTL16C550DPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
Texas InstrumentsNS16C2552TVS/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
EXAR ST16C550CQ48-F UART Interface, 2 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins

Descriptions

Descriptions of Analog Devices MAX9259GCB/V+ provided by its distributors.

CMOS LINE RECEIVER MAX9259 Tray interface deserializer 0.5mm 1.7V~3.6V 2.5Gbps -40C~105C TA
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE;
Serialiser, Aec-Q100, 3.12Gbps, Tqfp-64; Serdes Function:Serialiser; Data Rate:3.12Gbps; Ic Input Type:Cml; Ic Output Type:Cml; Ic Case/Package:Tqfp; No. Of Pins:64Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9259GCB/V+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9259GCBV+