Analog Devices MAX339ESE

GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 3pF 6pF 400Ohm 1.5pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX339ESE.

Augswan

Datasheet7 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 8.227
$ 8.227
Stock
157,018
1,391,562
1,391,562
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
30 V
-
-

Descriptions

Descriptions of Analog Devices MAX339ESE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 3pF 6pF 400Ohm 1.5pC
Analog Multiplexer Dual 4:1 16-Pin SOIC N
IC SWITCH SP4T X 2 400OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated