Analog Devices MAX3373EEKA-T

1.2V~5.5V 2 1 1.65V~5.5V 8Mbps - Translators / Level Shifters ROHS
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3373EEKA-T.

Ciiva

Datasheet26 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 1.27
$ 3.05
$ 3.05
Stock
435,035
1,216,147
1,216,147
Authorized Distributors
1
5
5
Case/Package
SOT-23-8
-
-
Number of Pins
8
8
8
Logic Function
Translator
-
-
Number of Channels
2
-
-
Propagation Delay
15 ns
210 ns
210 ns
Data Rate
16 Mbps
16 Mbps
16 Mbps
Low Level Output Current
20 µA
-
-
High Level Output Current
-20 µA
-
-
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
130 µA
130 µA

Descriptions

Descriptions of Analog Devices MAX3373EEKA-T provided by its distributors.

1.2V~5.5V 2 1 1.65V~5.5V 8Mbps - Translators / Level Shifters ROHS
Voltage Level Translator 8-Pin SOT-23 T/R
2 Func, True Output, BICMOS, PDSO8
Interface Circuit, BICMOS, PDSO8
MICROCKT,LINEAR,LOW VOLT XLATOR
DUAL LOW-VOLT LEVEL TRANSLATOR
Translator / Logic Level Converter IC; Logic Type:2 Channel (Dual) Logic Level Translator; Logic Family:BiCMOS; Logic Base Number:3373; Data Rate Max:8Mbps; Supply Current:130µA; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated