Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3373EEKA+T

e3 MAX3373 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 210ns 3.3V 1.45mm 1mA
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3373EEKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
-0.80%

CAD Models

Download Analog Devices MAX3373EEKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADG3233BRJ-REEL7
e0 ADG3233 Tape & Reel (TR) Contains Lead level shifter translator 10.5ns 1.8V 0.65mm -8mA
Analog DevicesADG3233BRJZ-REEL7
Low Voltage 1.65 V to 3.6 V,Bidirectional Logic Level Translation, Bypass Switch
Analog DevicesADG3232BRJ-REEL7
Voltage Level 1 1 Bidirectional 1.65V~3.6V 1.65V~3.6V SOT-23-8 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Texas InstrumentsTS3A4742DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS3A4741DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS12A12511DCNR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX3373EEKA+T provided by its distributors.

e3 MAX3373 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 210ns 3.3V 1.45mm 1mA
Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R / IC LVL XLTR LV 8MBPS SOT23-8
MAX3373E Series 5.5 V 16 Mbps SMT Low-Voltage Level Translator - SOT-23-8
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
1.65V~5.5V 1 2 1.2V~5.5V 16Mbps SOT-23-8 Translators / Level Shifters ROHS
Voltage Level 1.6μs@ 1.2V to 5.8V @ 1.65V to 5.5V Tristate,Open drain 1 2 1.2V,1.65V 5.5V 16Mbps Bidirectional 1.65V~5.5V 1.2V~5.5V SOT-23-8 SMD mount,glue mount 2.9mm*1.63mm*1.25mm
IC, DUAL, VOLT LEVEL,TRANSLAT,8SOT23; No. of Inputs: 4; Output Current: -; Propagation Delay: 210ns; No. of Pins: 8Pins; Logic Case Style: SOT-23; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3373EEKA+T.
  • MAX3373EEKA+T..