Analog Devices MAX3245EEUI

RoHS Compliant SCHMITT TRIGGER DUAL BICMOS Logic (Logic Type) 85C 1Mbps 3.3V 950mum
$ 6.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3245EEUI.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.79
$ 1.28
$ 1.28
Stock
325,948
13,057,745
13,057,745
Authorized Distributors
1
4
4
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX3245EEUI provided by its distributors.

RoHS Compliant SCHMITT TRIGGER DUAL BICMOS Logic (Logic Type) 85C 1Mbps 3.3V 950mum
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
1Mbps transceiver 3/5 TSSOP-28 RS232 ICs ROHS
+15KV ESD-PROTECTED, 3.0V TO 5.5V, 1MBPS, RS-<AZ
IC TRANSCEIVER FULL 3/5 28TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated