Analog Devices MAX3225CPP+

1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
$ 3.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3225CPP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.25
$ 6.235
$ 6.235
Stock
762,707
483,725
483,725
Authorized Distributors
2
5
5
Case/Package
PDIP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX3223ECPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRX RS232 250KBPS SD 20-DIP
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesMAX3222EEPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3232EPE+
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages

Descriptions

Descriptions of Analog Devices MAX3225CPP+ provided by its distributors.

1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
MAX3225 Series 1 Mbps 5.5 V Through Hole RS-232 Transceiver - PDIP-20
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Rs232 Txrx, 1Mbps, 5.5V, Dip-20; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3225CPP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated