Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3073EEPD+

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 14-DIP

$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3073EEPD+.

Ciiva

Datasheet23 pages10 years ago

Augswan

iiiC

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3073EEPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 4.63
Stock
140,801
95,006
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX13083EEPD+
EAR99 MAX13083E Tube RS422RS485 interface transceiver 5V 1.8mA 4.572mm 200ns
Analog DevicesMAX13083ECPD+
RS-422/RS-485 Interface IC Full Duplex 500Kbps 5V RS-422/485 LD/Rcv
Analog DevicesMAX3073EAPD+
EAR99 Tube Matte Tin (Sn) RS-422RS-485 interface receiver 3.3V 1.5mA 4.572mm 200ns
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Texas InstrumentsSN65LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Texas InstrumentsSN65LBC180AN
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices MAX3073EEPD+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 14-DIP
EAR99 MAX3073E Tube RS422RS485 interface transceiver 3.3V 1.5mA 4.572mm 200ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
IC RS422/RS485 TXRX 250KBPS 3.63V DIP-14; Device Type:Transceiver; No. of Drivers:1; Supply Voltage Range:2.97V to 3.63V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated