Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX13083ECPD+

RS-422/RS-485 Interface IC Full Duplex 500Kbps 5V RS-422/485 LD/Rcv

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13083ECPD+.

IHS

Datasheet24 pages14 years ago

_legacy Avnet

element14

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 4.59
$ 4.59
Stock
13,727
114,235
114,235
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Related Parts

Analog DevicesMAX3073EEPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 14-DIP
Analog DevicesMAX3073EAPD+
EAR99 Tube Matte Tin (Sn) RS-422RS-485 interface receiver 3.3V 1.5mA 4.572mm 200ns
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Texas InstrumentsSN65LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Texas InstrumentsSN75LBC180AN
Low-Power Differential Line Driver and eceiver Pair 14-PDIP 0 to 70
Analog DevicesMAX491EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX13083ECPD+ provided by its distributors.

RS-422/RS-485 Interface IC Full Duplex 500Kbps 5V RS-422/485 LD/Rcv
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14
+5.0V, ±15kV ESD-Protected, Fail-Safe,Hot-Swap, RS-485/RS-422 Transceivers | IC TXRX RS485/422 14-DIP
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
RS-485/RS-422 Transceiver IC; Device Type:Line Driver/Receiver; No. of Drivers:1; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Interface:RS-422 / RS-485; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated