Analog Devices MAX264BCPI+

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 28-Pin PDIP W
$ 10.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX264BCPI+.

Ciiva

Datasheet28 pages13 years ago

SHENGYU ELECTRONICS

iiiC

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX264BCPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.62
$ 35.83
Stock
73,817
94,633
Authorized Distributors
1
4
Case/Package
-
PDIP
Number of Pins
28
28
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.74 V
-
Max Supply Voltage
12.6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX263BCPI+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin PDIP W / IC FILTER BANDPASS PROG 28-DIP
Analog DevicesMAX263BEPI+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin PDIP W
Analog DevicesMAX267BENG+
Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N
Analog DevicesLTC1060ACN#PBF
Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20
8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 28 Pins
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

Descriptions

Descriptions of Analog Devices MAX264BCPI+ provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 28-Pin PDIP W
General-purpose 2 2 PDIP-28 Switched Capacitor Filters ROHS
DUAL SWITCHED CAPACITOR FILTER PIN PROGRAMMABLE UNIVERSAL PDIP28
ROHS3Compliant Lead Free Obsolete CMOS Filter IC 14mA 70C 140kHz 36.83mm
Pin-Programmable Universal and Bandpass Filters
IC FILTER 140KHZ SWITCHED 28DIP
IC FILTER BANDPASS PROG 28-DIP
SWITCHED CAPACITOR FILTER, 2 FUN
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated