Analog Devices MAX250EPD

PLUS 5V POWERED ISOLATED RS-232 DRIVER/RECEIVER Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14
$ 5.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX250EPD.

Augswan

Datasheet13 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX250EPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.07
$ 11.23
$ 11.23
Stock
94,360
3,145,808
3,145,808
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
-
-
Data Rate
116 kbps
116 kbps
116 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX231CPD+
MAX231 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-14
Analog DevicesMAX231EPD+
Dual Transmitter/Receiver RS-232 14-Pin PDIP N
Analog DevicesMAX251CPD
TOTEM-POLE TRUE Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 375mW 116kbps 4.45mm
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesADM3222AN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18
Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX250EPD provided by its distributors.

PLUS 5V POWERED ISOLATED RS-232 DRIVER/RECEIVER Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14
R-PDIP-T14 Tube ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE RS232 interface transceiver 600mV 5.72mm -40C~85C
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated