Analog Devices MAX250CPD+

MAXIM INTEGRATED PRODUCTS MAX250CPD+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-14
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX250CPD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

_legacy Avnet

Newark

Inventory History

3 month trend:
+28.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesMAX222CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesMAX232ACPE+
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesADM242ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX250CPD+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX250CPD+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-14
Maxim MAX250CPD+, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 14-Pin PDIP
Dual Transmitter/Receiver RS-232 14-Pin PDIP N Tube
MAX250 Series 5.5 V Through Hole RS-232 Transceiver - PDIP-14
5V, Isolated, RS-232 Driver Receiver
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
EAR99 MAX250 Tube ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE interface driver 1.4V 0.0032A 5.72mm 116kbps
TRANSCEIVER DUAL RS232 ISOL, 250; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:MAX250; SVHC:No SVHC (15-Jun-2015); Base Number:250; Data Rate:116Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Isolated RS232 Transceiver; Logic Function Number:250; Operating Temperature Range:0°C to +70°C; Supply Current:0.1mA; Supply Voltage Range:4.5V to 5.5V
Rs232 Transceiver, 116Kbps, 5.5V, Dip-14; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:116Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Esd Protection:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX250CPD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX250CPD+.