Analog Devices MAX221EEAE

Non-RoHS Compliant Full Transceiver Surface Mount Transceiver -40C~85C 250kbps 500mV
$ 1.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX221EEAE.

Augswan

Datasheet38 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX221EEAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 5.26
$ 5.26
Stock
151,281
252,080
252,080
Authorized Distributors
1
6
6
Case/Package
-
SSOP
SSOP
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX221EEAE provided by its distributors.

Non-RoHS Compliant Full Transceiver Surface Mount Transceiver -40C~85C 250kbps 500mV
Single Transmitter/Receiver RS-232 16-Pin SSOP
+-15KV ESD-PROTECTED, +5V, 1UA, SINGLE RS-232 16 PINS <AZ
IC TRANSCEIVER FULL 1/1 16SSOP
IC TXRS232 5V 1UA SHTDN 16SSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated