Analog Devices MAX221ECAE

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 5V 250kbps 6.2mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX221ECAE.

Augswan

Datasheet38 pages15 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.1
$ 5.1
Stock
148,571
256,716
256,716
Authorized Distributors
0
6
6
Case/Package
-
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX221ECAE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 5V 250kbps 6.2mm
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Transceiver IC; Interface Type:Serial; Supply Voltage Max:5V; Package/Case:16-SSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Number of Pins:16 RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated