Analog Devices MAX208EAG

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 640mW 120Kbps 10mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208EAG.

Augswan

Datasheet23 pages11 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX208EAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.62
Stock
96,778
469,503
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
116 kbps
116 kbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX208EAG provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 640mW 120Kbps 10mus
Quad Transmitter/Receiver RS-232 24-Pin SSOP
+5V RS-232 Transceivers with 0.1uF External Capacitors
IC TRANSCEIVER FULL 4/4 24SSOP
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated