Analog Devices MAX207ECAG

INVERTED SMD/SMT Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10mus
$ 4.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX207ECAG.

Augswan

Datasheet26 pages16 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX207ECAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 2.387
$ 2.387
Stock
136,330
246,304
246,304
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
5
5
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM207EARSZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesMAX3238CAI
INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 250kbps 150ns 1.78mm
Analog DevicesMAX208EEAG
IC TRANSCEIVER FULL 4/4 24SSOP / 15kV ESD-Protected, +5V RS-232 Transceivers
Analog DevicesMAX3237EEAI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Analog Devices MAX207ECAG provided by its distributors.

INVERTED SMD/SMT Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10mus
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
IC TRANSCEIVER FULL 5/3 24SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated