Analog Devices MAX206CNG+

Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX206CNG+.

Augswan

Datasheet23 pages11 years ago

_legacy Avnet

iiiC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX206CNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.551
$ 9.551
Stock
96,602
307,879
307,879
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
3
3
3
Data Rate
116 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX208CNG+
MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24
Analog DevicesMAX237CNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC 5DVR/3RCVR RS232 5V 24-DIP
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX206CNG+ provided by its distributors.

Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N
INVERTED ROHS3Compliant SCHMITT TRIGGER Full Transceiver 0C~70C 5V 120Kbps 10mus
120Kbps transceiver 4/3 PDIP-24 RS232 ICs ROHS
IC TRANSCEIVER FULL 4/3 24PDIP
IC TRANSCEIVER RS232 5V 24-DIP
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 206 CNG+