Analog Devices MAX205EPG

+5V RS-232 Transceivers with 0.1uF External Capacitors | IC TXRX RS-232 5V W/CAPS 24-DIP
$ 13.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX205EPG.

_legacy Avnet

Datasheet20 pages29 years ago
Datasheet23 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.4
$ 1.83
$ 1.83
Stock
34,368
66,849
66,849
Authorized Distributors
1
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
-
-
Logic Function
Receiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
116 kbps
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX205EEPG+G36
Quint Transmitter/Receiver RS-232 24-Pin PDIP W / IC TXRX RS-232 W/CAP 24-DIP
Analog DevicesMAX205ECPG+G36
Quint Transmitter/Receiver RS-232 24-Pin PDIP W / IC TXRX RS-232 W/CAP 24-DIP
Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM208ANZ
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
RenesasHIN238CPZ
HIN238CPZ, Line Transceiver, EIA-232-E/ RS-232/V.28 4-TX 4-RX 4-TRX,5V,24-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX205EPG provided by its distributors.

+5V RS-232 Transceivers with 0.1uF External Capacitors | IC TXRX RS-232 5V W/CAPS 24-DIP
3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 120Kbps 7.62mm
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated